Fan Blower 24VDC Rectangular/Round - 193mm L x 177mm H Ball 127.7 CFM (3.62m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1970H24BALA2A-38

DigiKey Part Number
3611-P1970H24BALA2A-38-ND
Manufacturer
Manufacturer Product Number
P1970H24BALA2A-38
Description
FAN BLOWER 193X72MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Round - 193mm L x 177mm H Ball 127.7 CFM (3.62m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach)
Packaging
Bulk
Noise
55.5dB(A)
Part Status
Active
Power (Watts)
42 W
Voltage - Rated
RPM
Size / Dimension
Rectangular/Round - 193mm L x 177mm H
Termination
3 Wire Leads
Width
72.00mm
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Air Flow
127.7 CFM (3.62m³/min)
Approval Agency
CE, cUL, UL
Static Pressure
2.020 in H2O (503.1 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.