
PCE-HS 50N | |
|---|---|
DigiKey Part Number | 5617-PCE-HS50N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-HS 50N |
Description | HANGING SCALES PCE-HS 50N |
Customer Reference | |
Detailed Description | Scale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Scale | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.56000 | $110.56 |

