
PCE-CT 5000H | |
|---|---|
DigiKey Part Number | 5617-PCE-CT5000H-ND |
Manufacturer | |
Manufacturer Product Number | PCE-CT 5000H |
Description | COATING THICKNESS GAUGE CT 5000H |
Customer Reference | |
Detailed Description | Metals Thickness Tester/Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Thickness Tester/Gauge | |
For Use With/Related Products | Metals | |
Specifications | - | |
Weight | - |

