
ST2155-075-22BK | |
|---|---|
DigiKey Part Number | 298-ST2155-075-22BK-ND |
Manufacturer | |
Manufacturer Product Number | ST2155-075-22BK |
Description | TAPE ELECTRICAL BLK 3/4"X7.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 22' (6.7m) 7.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 22' (6.7m) 7.3 yds | |
Color | Black | |
Usage | Electrical Insulating, Sealing | |
Temperature Range | 176°F (80°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.29000 | $8.29 |
| 10 | $7.70700 | $77.07 |
| 25 | $7.48760 | $187.19 |
| 50 | $7.32580 | $366.29 |
| 100 | $7.16710 | $716.71 |
| 300 | $6.92243 | $2,076.73 |
| 500 | $6.81138 | $3,405.69 |
| 1,000 | $6.66332 | $6,663.32 |
| 5,000 | $6.33106 | $31,655.30 |


