



RSHLFWH | |
|---|---|
DigiKey Part Number | 298-RSHLFWH-ND |
Manufacturer | |
Manufacturer Product Number | RSHLFWH |
Description | SHELF 30.500X19X1.700" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 30.500" L x 19.000" W x 1.700" H (774.70mm x 482.60mm x 43.18mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 30.500" L x 19.000" W x 1.700" H (774.70mm x 482.60mm x 43.18mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $348.95000 | $348.95 |
| 5 | $331.54400 | $1,657.72 |
| 10 | $324.30000 | $3,243.00 |
| 25 | $323.19040 | $8,079.76 |

