
QAPP48HDBL | |
|---|---|
DigiKey Part Number | 298-12848-ND |
Manufacturer | |
Manufacturer Product Number | QAPP48HDBL |
Description | 48-PORT ANGLED HIGH DENSITY PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 48 1 QuickNet™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.18000 | $309.18 |
| 5 | $293.76600 | $1,468.83 |
| 10 | $287.35100 | $2,873.51 |
| 25 | $279.07080 | $6,976.77 |
| 50 | $272.95520 | $13,647.76 |
| 100 | $266.96290 | $26,696.29 |
| 250 | $259.22756 | $64,806.89 |

