


PRT6EH-Q0 | |
|---|---|
DigiKey Part Number | 298-14044-ND |
Manufacturer | |
Manufacturer Product Number | PRT6EH-Q0 |
Description | LASHING RELEAS BLK 250LB 1.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 6.00" (152.40mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 22.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.850' (563.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $3.05200 | $30.52 |
| 25 | $2.96040 | $74.01 |
| 50 | $2.89240 | $144.62 |
| 100 | $2.82550 | $282.55 |
| 250 | $2.73888 | $684.72 |
| 500 | $2.67466 | $1,337.33 |
| 1,000 | $2.61156 | $2,611.56 |
| 2,500 | $2.52987 | $6,324.67 |

