
NK4MFIW | |
|---|---|
DigiKey Part Number | 298-15002-ND |
Manufacturer | |
Manufacturer Product Number | NK4MFIW |
Description | FACEPLATE 4PORT OFF WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White, Off | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 1.705" (43.30mm) | |
Width | 2.902" (73.70mm) | |
Depth | 0.882" (22.40mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $4.38800 | $43.88 |
| 25 | $4.26280 | $106.57 |
| 50 | $4.17100 | $208.55 |

