


MTPC6H-E10-C39 | |
|---|---|
DigiKey Part Number | 298-22566-ND |
Manufacturer | |
Manufacturer Product Number | MTPC6H-E10-C39 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 9.59" L x 0.62" W x 0.20" H (243.6mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, H Ties | |
Material | Nylon, Heat Stabilized | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.55000 | $12.55 |
| 10 | $11.67700 | $116.77 |
| 25 | $11.34440 | $283.61 |
| 50 | $11.09900 | $554.95 |
| 100 | $10.85840 | $1,085.84 |
| 300 | $10.48717 | $3,146.15 |
| 500 | $10.31860 | $5,159.30 |
| 1,000 | $10.09399 | $10,093.99 |
| 2,500 | $9.80404 | $24,510.10 |


