Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX3/0-38F-X

DigiKey Part Number
298-14747-ND
Manufacturer
Manufacturer Product Number
LCAX3/0-38F-X
Description
CONN TERM RECT TONG 3/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
-
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.710" (18.03mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.39000$17.39
10$16.17200$161.72
25$15.71120$392.78
50$15.37060$768.53
100$15.03720$1,503.72
250$14.60672$3,651.68
500$14.28882$7,144.41
1,000$13.97742$13,977.42
2,500$13.57540$33,938.50
Manufacturers Standard Package