
LCAN4/0-14-X | |
|---|---|
DigiKey Part Number | 298-11680-ND |
Manufacturer | |
Manufacturer Product Number | LCAN4/0-14-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 2.380" (60.45mm) | |
Width - Outer Edges | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.16000 | $16.16 |
| 10 | $15.02700 | $150.27 |
| 25 | $14.59880 | $364.97 |
| 50 | $14.28240 | $714.12 |
| 100 | $13.97260 | $1,397.26 |
| 250 | $13.57272 | $3,393.18 |
| 500 | $13.27744 | $6,638.72 |
| 1,000 | $12.98807 | $12,988.07 |
| 2,500 | $12.61464 | $31,536.60 |

