Cable Support, J-Hook Black Wall Mount, Fastener 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP4DW-X20

DigiKey Part Number
298-21745-ND
Manufacturer
Manufacturer Product Number
JP4DW-X20
Description
CBL SUPPORT J-HOOK WALL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Black Wall Mount, Fastener 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
4.000" (101.60mm)
Mounting Type
Wall Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
6.800" (172.72mm)
Width
6.800" (172.72mm)
Height
9.240" (234.70mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.79000$12.79
10$11.89400$118.94
30$11.48933$344.68
50$11.30540$565.27
100$11.06040$1,106.04
250$10.74416$2,686.04
500$10.51060$5,255.30
1,000$10.28174$10,281.74
2,500$9.98640$24,966.00
Manufacturers Standard Package