Cable Clamp, Grounding Bronze, Silver Pipe Mount, Adjustable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPQC10-1/0

DigiKey Part Number
298-13053-ND
Manufacturer
Manufacturer Product Number
GPQC10-1/0
Description
CBL CLAMP GROUND PIPE MOUNT ADJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Grounding Bronze, Silver Pipe Mount, Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Grounding
Type Attributes
Split Bolt, Quad Opening
Opening Size
-
Mounting Type
Pipe Mount, Adjustable
Material
Bronze, Steel
Color
Bronze, Silver
Length
3.380" (85.85mm)
Width
4.190" (106.43mm)
Height
3.190" (81.03mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
1.000" ~ 1.125" (25.40mm ~ 28.58mm) Round, 0.875" (22.22mm) Square Pedestal
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$79.87000$79.87
10$74.26300$742.63
25$72.13480$1,803.37
50$70.56300$3,528.15
100$69.02310$6,902.31
250$67.03580$16,758.95
500$65.56758$32,783.79
1,000$64.12880$64,128.80
Manufacturers Standard Package