
CHI2MBL-X | |
|---|---|
DigiKey Part Number | 298-12529-ND |
Manufacturer | |
Manufacturer Product Number | CHI2MBL-X |
Description | MINI-COM ADAPTER FOR INTERLINK - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Insert Black 1/3 Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1/3 Size | |
Type | Modular Insert | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 0.894" (22.70mm) | |
Width | 1.634" (41.50mm) | |
Depth | 0.655" (16.65mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 5 | $9.07600 | $45.38 |
| 10 | $8.87900 | $88.79 |
| 25 | $8.62680 | $215.67 |
| 50 | $8.44020 | $422.01 |
| 100 | $8.25730 | $825.73 |
| 300 | $7.97533 | $2,392.60 |
| 500 | $7.84730 | $3,923.65 |
| 1,000 | $7.67669 | $7,676.69 |

