
CGJ620U | |
|---|---|
DigiKey Part Number | 298-21000-ND |
Manufacturer | |
Manufacturer Product Number | CGJ620U |
Description | GROUNDING KIT 20.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 20.000" (508.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 20.000" (508.00mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.63000 | $328.63 |

