
CFPE4EIY | |
|---|---|
DigiKey Part Number | 298-12512-ND |
Manufacturer | |
Manufacturer Product Number | CFPE4EIY |
Description | MINI COM EXECUTIVE SERIES SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.827" (21.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.74700 | $47.47 |
| 25 | $4.61240 | $115.31 |
| 50 | $4.51260 | $225.63 |
| 100 | $4.41510 | $441.51 |
| 250 | $4.28924 | $1,072.31 |
| 500 | $4.19632 | $2,098.16 |
| 1,000 | $4.10528 | $4,105.28 |
| 2,500 | $3.98774 | $9,969.35 |

