
CFFP4WH | |
|---|---|
DigiKey Part Number | 298-12486-ND |
Manufacturer | |
Manufacturer Product Number | CFFP4WH |
Description | MINI COM MODULAR FURNITURE FACEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 1.791" (45.50mm) | |
Width | 2.902" (73.70mm) | |
Depth | 0.882" (22.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $5.00500 | $50.05 |
| 25 | $4.86280 | $121.57 |
| 50 | $4.75780 | $237.89 |
| 100 | $4.65500 | $465.50 |
| 250 | $4.52228 | $1,130.57 |
| 500 | $4.42424 | $2,212.12 |
| 1,000 | $4.32824 | $4,328.24 |
| 2,500 | $4.20428 | $10,510.70 |

