
CBR2M-M0 | |
|---|---|
DigiKey Part Number | 298-9913-ND |
Manufacturer | |
Manufacturer Product Number | CBR2M-M0 |
Description | CBL TIE PARALLEL BLK 18LB 7.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 7.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.600' (182.88mm, 7.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.16480 | $4.12 |
| 50 | $0.16120 | $8.06 |
| 100 | $0.15770 | $15.77 |
| 250 | $0.15300 | $38.25 |
| 500 | $0.14950 | $74.75 |
| 1,000 | $0.14609 | $146.09 |
| 3,000 | $0.14080 | $422.40 |


