
MBMS021BLU | |
|---|---|
DigiKey Part Number | MBMS021BLU-ND |
Manufacturer | |
Manufacturer Product Number | MBMS021BLU |
Description | STANDARD MOTOR 3000 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 3000 RPM 200W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 200W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.433" (11.00mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Obsolete | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Standard | Features Key, Oil Seal |
Voltage - Rated 100VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 90.65 / 640 |

