10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWV-YEMU04B14

DigiKey Part Number
P15499-ND
Manufacturer
Manufacturer Product Number
EWV-YEMU04B14
Description
POT 10K OHM 1/10W LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Knob
Actuator Length
0.354" (9.00mm)
Actuator Diameter
1.063" (27.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Round - 1.547" Dia (39.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.