
EVU-E3AF25B54 | |
|---|---|
DigiKey Part Number | P3M3503-ND |
Manufacturer | |
Manufacturer Product Number | EVU-E3AF25B54 |
Description | POT 50K OHM 1/20W LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.717" (18.20mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.453" x 0.374" Face (11.50mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.62600 | $6.26 |
| 25 | $0.54200 | $13.55 |
| 50 | $0.49220 | $24.61 |
| 100 | $0.45230 | $45.23 |
| 250 | $0.41116 | $102.79 |














