
EEH-ZA1V270V | |
|---|---|
DigiKey Part Number | P123703TR-ND - Tape & Reel (TR) P123703CT-ND - Cut Tape (CT) P123703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V270V |
Description | CAP ALUM HYBRID 27UF 20% 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V270V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 27 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.23200 | $12.32 |
| 50 | $0.95820 | $47.91 |
| 100 | $0.87170 | $87.17 |
| 500 | $0.72274 | $361.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66345 | $663.45 |
| 2,000 | $0.62521 | $1,250.42 |
| 3,000 | $0.60592 | $1,817.76 |
| 5,000 | $0.58442 | $2,922.10 |
| 7,000 | $0.57179 | $4,002.53 |
| 10,000 | $0.55959 | $5,595.90 |

