27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1V270V

DigiKey Part Number
P123703TR-ND - Tape & Reel (TR)
P123703CT-ND - Cut Tape (CT)
P123703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1V270V
Description
CAP ALUM HYBRID 27UF 20% 35V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1V270V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
130 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
27 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.23200$12.32
50$0.95820$47.91
100$0.87170$87.17
500$0.72274$361.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.66345$663.45
2,000$0.62521$1,250.42
3,000$0.60592$1,817.76
5,000$0.58442$2,922.10
7,000$0.57179$4,002.53
10,000$0.55959$5,595.90
Manufacturers Standard Package