220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVPE220MW

DigiKey Part Number
P16836TR-ND - Tape & Reel (TR)
P16836CT-ND - Cut Tape (CT)
P16836DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVPE220MW
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVPE220MW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
157.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.77200$7.72
50$0.58960$29.48
100$0.53180$53.18
500$0.43222$216.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.37796$566.94
3,000$0.35500$1,065.00
4,500$0.34342$1,545.39
7,500$0.33052$2,478.90
10,500$0.32293$3,390.76
15,000$0.31561$4,734.15
Manufacturers Standard Package