
6SVPE180M | |
|---|---|
DigiKey Part Number | P16615TR-ND - Tape & Reel (TR) P16615CT-ND - Cut Tape (CT) P16615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE180M |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPE180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 157.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.77200 | $7.72 |
| 50 | $0.58960 | $29.48 |
| 100 | $0.53180 | $53.18 |
| 500 | $0.43222 | $216.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37796 | $566.94 |
| 3,000 | $0.35500 | $1,065.00 |
| 4,500 | $0.34342 | $1,545.39 |
| 7,500 | $0.33052 | $2,478.90 |
| 10,500 | $0.32293 | $3,390.76 |
| 15,000 | $0.31561 | $4,734.15 |

