
2R5SVPE390M | |
|---|---|
DigiKey Part Number | P16534TR-ND - Tape & Reel (TR) P16534CT-ND - Cut Tape (CT) P16534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPE390M |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPE390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.64260 | $32.13 |
| 100 | $0.58050 | $58.05 |
| 500 | $0.47354 | $236.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43176 | $431.76 |
| 2,000 | $0.40427 | $808.54 |
| 3,000 | $0.39040 | $1,171.20 |
| 5,000 | $0.37494 | $1,874.70 |
| 7,000 | $0.36585 | $2,560.95 |
| 10,000 | $0.35708 | $3,570.80 |

