
2R5SVPE270M | |
|---|---|
DigiKey Part Number | P16532TR-ND - Tape & Reel (TR) P16532CT-ND - Cut Tape (CT) P16532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPE270M |
Description | CAP ALUM POLY 270UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPE270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 193 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.86 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.20100 | $12.01 |
| 50 | $0.93340 | $46.67 |
| 100 | $0.84870 | $84.87 |
| 500 | $0.70292 | $351.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.62224 | $933.36 |
| 3,000 | $0.58866 | $1,765.98 |
| 4,500 | $0.57173 | $2,572.78 |
| 7,500 | $0.55286 | $4,146.45 |
| 10,500 | $0.54178 | $5,688.69 |
| 15,000 | $0.53107 | $7,966.05 |

