PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (6) 3MHz 25-WLCSP (2.15x2.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (6) 3MHz 25-WLCSP (2.15x2.15)
How Smart Healthcare is Changing Lives

AN30182A-PB

DigiKey Part Number
AN30182A-PBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN30182A-PB
Description
IC REG 8OUT BCK/LNR SYNC 25WLCSP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (6) 3MHz 25-WLCSP (2.15x2.15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (6)
Number of Outputs
8
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 2.4V, 600mA
Voltage/Current - Output 2
0.8V ~ 2.4V, 600mA
Voltage/Current - Output 3
1V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-VFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.15x2.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.