
9001-38321C00A | |
|---|---|
DigiKey Part Number | 2553-9001-38321C00A-ND |
Manufacturer | |
Manufacturer Product Number | 9001-38321C00A |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 9001-38321C00A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q/2 (1/2 Q) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 100 | $2.85600 | $285.60 |
| 200 | $2.34600 | $469.20 |
| 300 | $1.83600 | $550.80 |
| 400 | $1.32600 | $530.40 |


