
9001-12961C00A | |
|---|---|
DigiKey Part Number | 2553-9001-12961C00A-ND |
Manufacturer | |
Manufacturer Product Number | 9001-12961C00A |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | 9001-12961C00A Models |
Category | Style C |
Manufacturer Oupiin | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Base Product Number |



