
7909-A20C00KB1A | |
|---|---|
DigiKey Part Number | 4985-7909-A20C00KB1A-ND |
Manufacturer | |
Manufacturer Product Number | 7909-A20C00KB1A |
Description | DISPLAYPORT PLUG, 20P, STRADDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Plug Connector 20 Position Board Edge, Straddle Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.30935 | $6,546.75 |


