
7904-07MC15SBU-01 | |
|---|---|
DigiKey Part Number | 2553-7904-07MC15SBU-01-ND |
Manufacturer | |
Manufacturer Product Number | 7904-07MC15SBU-01 |
Description | Serial ATA 7P Dip |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 150 | $0.95200 | $142.80 |
| 300 | $0.85000 | $255.00 |
| 450 | $0.68000 | $306.00 |
| 600 | $0.54400 | $326.40 |



