15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042-1X15G00SA

DigiKey Part Number
2553-2042-1X15G00SA-ND
Manufacturer
Manufacturer Product Number
2042-1X15G00SA
Description
PCB SOCKET, SINGLE ROW, 15 PIN,
Customer Reference
Detailed Description
15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Height
0.224" (5.70mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Oupiin
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.