
2011-2X05G00SD025B | |
|---|---|
DigiKey Part Number | 2553-2011-2X05G00SD025B-ND |
Manufacturer | |
Manufacturer Product Number | 2011-2X05G00SD025B |
Description | PIN HEADER, DOUBLE ROW 10 PIN ST |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.457" (11.60mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 1,000 | $0.17500 | $175.00 |
| 2,000 | $0.16100 | $322.00 |
| 3,000 | $0.14000 | $420.00 |
| 4,000 | $0.08400 | $336.00 |







