
2006-BBB | |
|---|---|
DigiKey Part Number | 4985-2006-BBB-ND |
Manufacturer | |
Manufacturer Product Number | 2006-BBB |
Description | MINI JUMPERS, 2.54MM PITCH, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.04180 | $2.09 |
| 100 | $0.03970 | $3.97 |
| 250 | $0.03720 | $9.30 |
| 500 | $0.03544 | $17.72 |
| 1,000 | $0.03373 | $33.73 |
| 2,500 | $0.03162 | $79.05 |


