
Category | Pitch 0.100" (2.54mm) |
Manufacturer Oupiin | Height 0.256" (6.50mm) |
Series | Contact Finish Gold |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.06000 | $0.06 |
| 500 | $0.05000 | $25.00 |
| 1,000 | $0.04600 | $46.00 |
| 1,500 | $0.04000 | $60.00 |
| 2,000 | $0.02400 | $48.00 |







