Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED 6-Bit (RGB), Parallel, SPI 1.69" (42.93mm) 160 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC160128A0-1.69W

DigiKey Part Number
2544-AOC160128A0-1.69W-ND
Manufacturer
Manufacturer Product Number
AOC160128A0-1.69W
Description
GRAPHIC DISPLAY OLED RGB 1.69"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED 6-Bit (RGB), Parallel, SPI 1.69" (42.93mm) 160 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
1.69" (42.93mm)
Viewing Area
35.57mm W x 28.86mm H
Backlight
-
Dot Pixels
160 x 128
Interface
6-Bit (RGB), Parallel, SPI
Controller Type
SEPS525
Graphics Color
Red, Green, Blue (RGB)
Background Color
Red/Green/Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.