
OPS-S2852W-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2852W-GWTR-ND - Tape & Reel (TR) |
Manufacturer | OPTO PLUS LED CORP. |
Manufacturer Product Number | OPS-S2852W-GW |
Description | 0.28 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3V 5mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.82000 | $1,410.00 |
| 1,000 | $2.67000 | $2,670.00 |
| 1,500 | $2.60000 | $3,900.00 |
| 2,000 | $2.54000 | $5,080.00 |
| 2,500 | $2.51000 | $6,275.00 |
| 3,000 | $2.45700 | $7,371.00 |
| 3,500 | $2.35000 | $8,225.00 |
| 4,000 | $2.31000 | $9,240.00 |
| 4,500 | $2.23000 | $10,035.00 |

