
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 20pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-1123 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |

