
SPSPRDR1-8CH | |
|---|---|
DigiKey Part Number | 2832-SPSPRDR1-8CH-ND |
Manufacturer | |
Manufacturer Product Number | SPSPRDR1-8CH |
Description | SPS UHF READER HUB CHINA |
Customer Reference | |
Detailed Description | RFID Reader Module 865MHz ~ 868MHz, 902MHz ~ 928MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 865MHz ~ 868MHz, 902MHz ~ 928MHz | |
Interface | - | |
Standards | ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,483.85000 | $7,419.25 |

