Bipolar (BJT) Transistor NPN 30 V 2 A 300MHz 535 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVT489AMT1G

DigiKey Part Number
NSVT489AMT1GOSTR-ND - Tape & Reel (TR)
NSVT489AMT1GOSCT-ND - Cut Tape (CT)
NSVT489AMT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVT489AMT1G
Description
TRANS NPN 30V 2A 6-TSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 300MHz 535 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NSVT489AMT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Mfr
Power - Max
535 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
6-TSOP
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,714
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32400$3.24
100$0.20520$20.52
500$0.15392$76.96
1,000$0.13735$137.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10969$329.07
6,000$0.09967$598.02
Manufacturers Standard Package