NSVT3946DP6T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10,098
Unit Price: $0.49000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz, 250MHz 350mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVT3946DP6T5G

DigiKey Part Number
NSVT3946DP6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVT3946DP6T5G
Description
TRANS NPN/PNP 40V 200MA SOT-963
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz, 250MHz 350mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSVT3946DP6T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V / 100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
350mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz, 250MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-963
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-963
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST3946DPJ-7Diodes Incorporated10,09831-DST3946DPJ-7CT-ND$0.49000Similar
Obsolete
Marketplace Stock: 287,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

287,900In Stock
Ships from Flip Electronics