MFR Recommended
Similar

NSR02F30MXT5G | |
|---|---|
DigiKey Part Number | NSR02F30MXT5GOSTR-ND - Tape & Reel (TR) NSR02F30MXT5GOSCT-ND - Cut Tape (CT) NSR02F30MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02F30MXT5G |
Description | DIODE SCHOTTKY 30V 200MA 2X3DFN |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | NSR02F30MXT5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package 2-X3DFN (0.6x0.3) (0201) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR02F30NXT5G | onsemi | 19,780 | NSR02F30NXT5GOSCT-ND | $0.53000 | MFR Recommended |
| VSKY02300603-G4-08 | Vishay General Semiconductor - Diodes Division | 0 | VSKY02300603-G4-08GICT-ND | $0.28000 | Similar |




