


NLV27WZ04DFT1G | |
|---|---|
DigiKey Part Number | 488-NLV27WZ04DFT1GTR-ND - Tape & Reel (TR) 488-NLV27WZ04DFT1GCT-ND - Cut Tape (CT) 488-NLV27WZ04DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ04DFT1G |
Description | IC INVERTER 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZ04DFT1G Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |

