NLAS3899BMNTBG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8,326
Unit Price: $0.96000
Datasheet
2 Circuit IC Switch 2:2 2.5Ohm 16-WQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS3899BMNTBG

DigiKey Part Number
NLAS3899BMNTBGOSTR-ND - Tape & Reel (TR)
NLAS3899BMNTBGOSCT-ND - Cut Tape (CT)
NLAS3899BMNTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS3899BMNTBG
Description
IC SWITCH DPDT X 2 2.5OHM 16WQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 2.5Ohm 16-WQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NLAS3899BMNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 30ns
-3db Bandwidth
280MHz
Charge Injection
111pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
300nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-WQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes