
NL17SZ32XV5T2G-L22087 | |
|---|---|
DigiKey Part Number | 488-NL17SZ32XV5T2G-L22087TR-ND - Tape & Reel (TR) 488-NL17SZ32XV5T2G-L22087CT-ND - Cut Tape (CT) 488-NL17SZ32XV5T2G-L22087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32XV5T2G-L22087 |
Description | IC GATE OR 1CH 2-INP SOT553 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |

