


NCV8154MN300300TBG | |
|---|---|
DigiKey Part Number | 488-NCV8154MN300300TBGTR-ND - Tape & Reel (TR) 488-NCV8154MN300300TBGCT-ND - Cut Tape (CT) 488-NCV8154MN300300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MN300300TBG |
Description | IC REG LINEAR 3/3V 300MA 10DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8154MN300300TBG Models |
Category | Current - Supply (Max) 200 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V, 3V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) -, - | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 100 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34234 | $1,027.02 |

