LED Driver IC 8 Output Linear PWM Dimming 100mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output Linear PWM Dimming 100mA 16-SOIC
16-SOIC

NCV7681APWR2G

DigiKey Part Number
NCV7681APWR2GOSTR-ND - Tape & Reel (TR)
NCV7681APWR2GOSCT-ND - Cut Tape (CT)
NCV7681APWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7681APWR2G
Description
IC LED DRVR LIN PWM 100MA 16SOIC
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 100mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimming
PWM
Manufacturer
onsemi
Applications
Lighting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
16-SOIC (0.295", 7.50mm Width) Exposed Pad
Voltage - Supply (Max)
40V
Supplier Device Package
16-SOIC
Current - Output / Channel
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics