NC7SZ86L6X-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,647
Unit Price: $0.19000
Datasheet
XOR (Exclusive OR) IC 1 Channel 6-SIP (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ86L6X-L22175

DigiKey Part Number
488-NC7SZ86L6X-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ86L6X-L22175
Description
IC GATE XOR 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-SIP (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
5.4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-SIP (1.45x1)
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G86GM,115Nexperia USA Inc.4,6471727-6992-1-ND$0.19000Similar
Obsolete
Marketplace Stock: 325,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

325,000In Stock
Ships from Flip Electronics