Inverter IC 1 Channel Open Drain 6-SIP (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ05L6X-L22175

DigiKey Part Number
488-NC7SZ05L6X-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ05L6X-L22175
Description
IC INVERTER 1CH 1-INP 6MICROPAK
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-SIP (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Quiescent (Max)
2 µA
Series
Current - Output High, Low
-, 32mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SIP (1.45x1)
Number of Inputs
1
Package / Case
6-UFDFN
Features
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 85,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

85,000In Stock
Ships from Flip Electronics